Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.830 |
10+ | €3.060 |
25+ | €2.860 |
50+ | €2.690 |
100+ | €2.400 |
Price for:Each
Minimum: 1
Multiple: 1
€6.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1510-0009
Order Code4544603
Technical Datasheet
Battery Voltage6V
Battery Size Code4LR44
Battery TechnologyAlkaline
External Diameter12.6mm
Battery Capacity155mAh
External Height24.6mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
Weight10.2g
Battery IEC Code-
Battery NEDA Code-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Voltage
6V
Battery Technology
Alkaline
Battery Capacity
155mAh
Battery Terminals
Raised Positive and Flat Negative
Weight
10.2g
Battery NEDA Code
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
4LR44
External Diameter
12.6mm
External Height
24.6mm
Pack Quantity
1
Battery IEC Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011