Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part NoP6810G3-BK
Order Code4137037
Product RangeSB 120 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €8.690 |
25+ | €8.210 |
50+ | €7.100 |
100+ | €6.880 |
250+ | €6.620 |
500+ | €6.400 |
Price for:Each
Minimum: 1
Multiple: 1
€8.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part NoP6810G3-BK
Order Code4137037
Product RangeSB 120 Series
Technical Datasheet
Product RangeSB 120 Series
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithAnderson SB 120 Series Power Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), PC (Polycarbonate) Body
Locking Type-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
SB 120 Series
Rectangular Shell Size
-
Connector Body Material
PBT (Polybutylene Terephthalate), PC (Polycarbonate) Body
SVHC
No SVHC (07-Nov-2024)
Connector Mounting
Cable Mount
For Use With
Anderson SB 120 Series Power Contacts
Locking Type
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
Product traceability