Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €9.600 |
25+ | €8.500 |
100+ | €7.150 |
250+ | €7.010 |
500+ | €6.860 |
Product Information
Product Overview
TMP01FSZ-REEL7 is a temperature sensor that generates a voltage output proportional to absolute temperature and a control signal from one of two outputs when the device is either above or below a specific temperature range. Both the high/low temperature trip points and hysteresis (overshoot) band are determined by user-selected external resistors. It consists of a band gap voltage reference combined with a pair of matched comparators. The reference provides both a constant 2.5V output and a voltage proportional to absolute temperature (VPTAT) which has a precise temperature coefficient of 5mV/K and is 1.49V (nominal) at 25°C. It is used in applications such as over/under temperature sensor and alarm, board-level temperature sensing, temperature controllers, electronic thermostats, thermal protection, HVAC systems, industrial process control, remote sensors.
- Temperature-proportional voltage output, user-programmable temperature trip points
- User-programmable hysteresis, TTL/CMOS compatible
- 20mA open-collector trip point outputs, single-supply operation range from 4.5V to 13.2V
- Offset voltage is 0.25mV typical at (V+ = 5V, GND = OV, -40°C ≤ TA ≤ +85°C)
- Offset voltage drift is 3μV/°C typical at (V+ = 5V, GND = OV, -40°C ≤ TA ≤ +85°C)
- Temperature accuracy is ±10°C typical at (TA = 25°C, no load)
- Input bias current is 25nA typical at (V+ = 5V, GND = OV, -40°C ≤ TA ≤ +85°C)
- Supply current is 400μA typical at (unloaded, +V = 5V)
- Turn-on settling time is 25μs typical at (V+ = 5V, GND = OV, -40°C ≤ TA ≤ +85°C)
- Operating temperature range from -40°C to +85°C, 8-lead SOIC-N package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Voltage
-40°C
85°C
NSOIC
8Pins
13.2V
No SVHC (07-Jul-2017)
± 1°C
-40°C
85°C
NSOIC
4.5V
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate