Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.050 |
10+ | €3.550 |
25+ | €3.380 |
100+ | €3.210 |
300+ | €3.030 |
500+ | €2.960 |
Product Information
Product Overview
REF02CSA+ is a REF02 industry-standard precision voltage reference. The 5V output REF02 can also be adjusted over a ±6% range. The 5V REF02 has a single-supply operation over an input voltage range of 7V to 33V. This device offers a low-current drain of 1mA. This also provides a TEMP pin whose output voltage varies linearly with temperature, making this device suitable for a wide variety of temperature-sensing and control applications. Application includes analogue-to-digital converters, digital-to-analogue converters, digital voltmeters, voltage regulators, threshold detectors.
- Excellent temperature stability 3ppm/°C (typ)
- Low noise 10µVP-P
- Short-circuit protected
- Linear temperature transducer output
- Temperature range from 0°C to +70°C
- 65ppm/°C max tempco, ±50mV initial error
- 8-pin SO package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
4.95V
50mV
SOIC
Surface Mount
0°C
-
No SVHC (21-Jan-2025)
5V
REF02
5.05V
± 20ppm/°C
8Pins
33V
70°C
-
-
SOIC
Technical Docs (1)
Alternatives for REF02CSA+
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate