Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €39.050 |
Product Information
Product Overview
Evaluation kit (EV kit) for the MAXM17536 5V output. This is a demonstration circuit of the MAXM17536 60V, 4A high-efficiency, current-mode, synchronous stepdown DC-DC switching power module. The EV kit operates over a wide input-voltage of 7V to 60V and provides up to 4A load current with a 5V-output voltage. It is programmed to switch at a frequency of 450kHz. The module is simple to use and easily configurable with minimal external components. It features cycle-by-cycle peak current-limit protection, undervoltage lockout (EN/UVLO) and thermal shutdown. The EV kit comes with the compact 29-pin 15mm x 9mm x 4.32mm SiP package MAXM17536 module installed and is rated to operate over the full industrial -40°C to +125°C temperature range. Typical applications include base-station point-of-load regulator, distributed supply regulation, FPGA and DSP point-of-load regulator, HVAC and building control systems and test and measurement equipment.
- Highly integrated solution with built-in shielded inductor
- MAXM17536 offers High 92.1% efficiency (VIN = 24V, VOUT = 5V, IOUT = 2.5A)
- All ceramic capacitors and ultra-compact solution
- Selectable PWM, DCM and PFM modes
- Programmable 4ms soft-start time and prebias start-up
- Open-drain RESET output pulled up To 5V VCC
- Programmable EN/UVLO threshold
- Provision for external frequency synchronization
- Hiccup overcurrent protection (OCP) and overtemperature protection (OTP)
- Complies with CISPR22 (EN55022) Class B conducted and radiated emissions
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Eval Board MAXM17536ALY#
-
MAXM17536ALY#
Synchronous Step-Down (Buck) Module
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate