Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.700 |
10+ | €5.170 |
25+ | €4.780 |
100+ | €4.360 |
250+ | €4.160 |
500+ | €4.030 |
Product Information
Product Overview
The MAX998EUT+T is a single supply, high speed, low power single comparator in 6 pin SOT-23 package. This comparator is optimized for +3V/+5V single supply applications and it has low power shutdown mode that places the output in a high impedance state and reduces supply current to 1nA. Device inputs have a common mode voltage range that extends 200mV below ground and outputs are capable of rail to rail operation without external pull-up circuitry, making device ideal for interface with CMOS/TTL logic. All inputs and outputs can tolerate a continuous short circuit fault condition to either rail. The comparator's internal hysteresis ensures clean output switching even with slow moving input signals.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Shutdown supply current is 1nA
- Rail to rail outputs (push/pull output structure)
- Ground sensing inputs
- Common mode rejection ratio is 95dB
- Output rise/fall time is 1.6ns
- Power-up delay is 3µs
Applications
Signal Processing, Industrial, Portable Devices, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Speed
20ns
SOT-23
Push Pull
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
SOT-23
1 Comparator
1Channels
2.7V to 5.5V
6Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
Push Pull
20ns
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate