Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.710 |
10+ | €2.440 |
25+ | €2.260 |
100+ | €1.960 |
250+ | €1.860 |
500+ | €1.670 |
Product Information
Product Overview
The MAX9943ATT+T is a single, high voltage, precision, low power op-amp in 6 pin TDFN package. It offers 2.4MHz of gain-bandwidth product with only 550μA of supply current per amplifier designed for industrial applications. The device is unity gain stable with a 1nF capacitive load. The MAX9943 has a wide power supply range operating from ±3V to ±19V dual supplies or a 6V to 38V single supply. The input terminals of the device are protected from excessive differential voltage with back to back diodes. The input signal current is also limited by an internal series resistor. With a 40V differential voltage, the input current is limited to 20mA. The output can swing to the negative rail while delivering 20mA of current which is ideal for loop-powered system applications.
- Power supply rejection ratio is 130dB and common mode rejection ratio is 125dB
- Operating temperature range from -40°C to 125°C
- Rail to rail output
- Low 100μV (max) input offset voltage
- Low 0.4μV/°C offset drift
- Amplifiers; Automatic Test Equipment (ATE); Displays: Industrial, Front Panel, and Instrumentation;
- High-Performance ADC/DAC Input/Output; High-Voltage ATE; Industrial Instrumentation; Industrial: Process Measurement and Control;
- Loop-Powered Systems; Panel Meters; Power Meters; Programmable Logic Controllers (PLCs); Sensor Interfaces
Applications
Signal Processing, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
0.35V/µs
TDFN
General Purpose
20µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
2.4MHz
± 3V to ± 19V, 3V to 38V
6Pins
Rail - Rail Output (RRO)
4nA
-40°C
-
MSL 1 - Unlimited
TDFN
2.4MHz
0.35V/µs
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate