Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.080 |
10+ | €3.880 |
25+ | €3.580 |
100+ | €3.200 |
250+ | €3.000 |
500+ | €2.890 |
Product Information
Product Overview
MAX985EUK+T is a micropower comparator that features low-voltage operation and rail-to-rail inputs and outputs. Internal hysteresis ensures clean output switching, even with slow-moving input signals. The device has a push-pull output stage that sinks as well as sources current. Large internal output drivers allow rail-to-rail output swing with loads up to 8mA. Applications include portable/battery-powered systems, mobile communications, zero-crossing detectors, window comparators, level translators, threshold detectors/discriminators, ground/supply-sensing applications, IR receivers, and digital line receivers.
- Unique output stage reduces output switching current, minimizing overall power consumption
- No phase reversal for overdriven inputs
- Supply voltage range from 2.5 to 5.5V inferred from PSRR test
- Supply current per comparator is 12μA at TA=+25°C, VCC=5V
- Power-supply rejection ratio is 80dB typ at 2.5V ≤ VCC ≤ 5.5V
- Input offset voltage is ±0.5mV typ at TA=+25°C, full common-mode range
- Input bias current is 0.001nA at VCC=2.7V to 5.5V, VEE=0V, VCM=0V, TA=-40°C to +85°C
- Common-mode rejection ratio is 80dB typ at VCC=2.7V to 5.5V, VEE=0V, VCM=0V, TA=-40°C to +85°C
- 5 SOT23 package
- Operating temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Low Voltage
300ns
SOT-23
Push Pull
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
SOT-23
1 Comparator
1Channels
2.5V to 5.5V, ±1.25V to ±2.75V
5Pins
Single & Dual Supply
-40°C
-
MSL 1 - Unlimited
-
Push Pull
300ns
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate