Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.050 |
10+ | €1.550 |
25+ | €1.420 |
100+ | €1.160 |
250+ | €1.090 |
500+ | €1.040 |
Product Information
Product Overview
MAX98389EWE+T is a small, cost-effective, mono digital input class-D amplifier with IV feedback and brownout protection. The device operates over a wide supply voltage range from 2.3V to 10V. With this supply range, device support single-cell, two-cell, and externally regulated/boosted portable applications. MAX98389 is optimized for 5V to 10V cases (two-cell). The Class-D playback amplifier pairs Class-AB level audio performance with the efficiency needed to extend battery life in portable applications. Active emissions limiting (AEL) and edge-rate limiting circuitry combined with a spread-spectrum modulation (SSM) scheme reduces EMI and eliminates the need for the output filtering required for traditional Class-D amplifiers. Application includes AR/VR wearables, LRA haptic drive, smart watches and IoT devices, gaming devices, and notebooks and tablets.
- Wide amplifier supply range from 2.3V to 10V
- Supports both single-cell and two-cell cases
- Low <lt/> 5µW software shutdown power
- Five sample playback delay (fS <lt/> 50KHz, fIN = 1KHz)
- No external reference clock required
- Trimmed Class-D switching frequency for EMI planning
- Extensive click-and-pop reduction circuitry
- Programmable ALC for brownout protection
- Robust short-circuit and thermal protection
- 16 pin WLP package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8.02W x 1 @ 4Ohm
1Channels
WLP
4ohm
Surface Mount
85°C
-
WLP
-
9.1W
D
3V to 5.5V, 5V to 10V
16Pins
1 x Mono
-40°C
-
No SVHC (21-Jan-2025)
D
1 Channel
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate