Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €4.340 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€10,850.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX98050ENX+T
Order Code3918602
Technical Datasheet
Audio CODEC TypeHigh Performance Audio Codec Sub-System
No. of ADCs3
No. of DACs1
Operating Temperature Min-40°C
Operating Temperature Max85°C
Sampling Rate384kSPS
Audio IC Case StyleWLP
No. of Pins36Pins
No. of Input Channels3Channels
No. of Output Channels1Channels
ADC / DAC Resolution32bit
ADCs / DACs Signal to Noise Ratio114dB
IC Interface TypeI2C, I2S
Supply Voltage Range1.1V to 4.8V
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Audio CODEC Type
High Performance Audio Codec Sub-System
No. of DACs
1
Operating Temperature Max
85°C
Audio IC Case Style
WLP
No. of Input Channels
3Channels
ADC / DAC Resolution
32bit
IC Interface Type
I2C, I2S
Product Range
-
MSL
MSL 1 - Unlimited
No. of ADCs
3
Operating Temperature Min
-40°C
Sampling Rate
384kSPS
No. of Pins
36Pins
No. of Output Channels
1Channels
ADCs / DACs Signal to Noise Ratio
114dB
Supply Voltage Range
1.1V to 4.8V
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability