Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.370 |
10+ | €2.550 |
75+ | €2.020 |
150+ | €1.860 |
Product Information
Product Overview
The MAX9788ETI+ is a 14VP-P, class G ceramic speaker driver in 28 pin TQFN package. This mono class G power amplifier with an integrated inverting charge pump power supply is specifically designed to drive high capacitance of ceramic loudspeaker. The charge pump can supply greater than 700mA of peak output current at 5.5VDC and provides an output of 14VP-P. The MAX9788 maximizes battery life by offering high performance efficiency. Maxim’s class G output stage provides efficiency levels greater than class AB devices without EMI penalties commonly associated with class D amplifiers. It is ideally suited to deliver high output voltage swing required to drive ceramic/piezoelectric speakers. The device utilizes fully differential inputs and outputs, comprehensive click and pop suppression, shutdown control and soft start circuitry.
- Supply voltage range from 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Integrated charge pump power supply and inductor is not required
- Quiescent current of 8mA and shutdown current of 0.3μA
- Output offset voltage of ±3mV at TA = +25°C
- Click and pop level of -67dBV
- Voltage gain of 12dB
- Output voltage of 7.1Vrms (VCC = 5V, f = 1KHz, 1% THD+N)
- PSRR of 77dB at VCC = 2.7V to 5.5V and CMRR of 68dB at fIN = 1KHz
- Continuous output power of 2.4W at VCC = 5V
- Cellular Phone; Handheld Gaming Consoles; MP3 Players; Notebook Computers; Personal Media Players; Smartphones
Applications
Signal Processing, Consumer Electronics, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2.4W x 1 @ 8Ohm
1Channels
TQFN
8ohm
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
G
1 Channel
G
2.7V to 5.5V
28Pins
1 x Mono
-40°C
-
MSL 1 - Unlimited
TQFN
-
2.4W
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate