Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €11.380 |
10+ | €8.830 |
25+ | €8.000 |
100+ | €7.060 |
250+ | €6.800 |
500+ | €6.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€11.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX96714GTJ/VY+T
Order Code4566530
Technical Datasheet
SERDES FunctionDeserialiser
Data Rate6Gbps
IC Input TypeGMSL2/1
IC Output TypeMIPI CSI-2
IC Case / PackageSWTQFN-EP
No. of Pins32Pins
Supply Voltage Min950mV
Supply Voltage Max1.26V
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
SERDES Function
Deserialiser
IC Input Type
GMSL2/1
IC Case / Package
SWTQFN-EP
Supply Voltage Min
950mV
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Data Rate
6Gbps
IC Output Type
MIPI CSI-2
No. of Pins
32Pins
Supply Voltage Max
1.26V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability