Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.490 |
10+ | €5.380 |
25+ | €5.370 |
100+ | €5.360 |
300+ | €4.950 |
500+ | €4.540 |
Product Information
Product Overview
The MAX961ESA+ is an ultra-high-speed Beyond-the-Rail Comparator with internal hysteresis. This device is optimized for single +3 or +5V operation. The input common-mode range extends 100mV Beyond-the-Rails™ and the outputs can sink or source 4mA to within 0.52V of GND and VCC. Propagation delay is 4.5ns (5mV overdrive), while supply current is 5mA per comparator. The MAX961 have a shutdown mode in which they consume only 270μA supply current per comparator. The MAX961 provide complementary outputs and a latch-enable feature. Latch enable allows the user to hold a valid comparator output.
- 3.5mV Internal hysteresis for clean switching
- Output latch
- Shutdown mode
Applications
Power Management, Sensing & Instrumentation, Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Speed
4.5ns
SOIC
CMOS, TTL
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
SOIC
1 Comparator
1Channels
2.7V to 5.5V
8Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
CMOS, TTL
4.5ns
Technical Docs (2)
Alternatives for MAX961ESA+
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate