Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
No Longer Stocked
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9205EAI+T
Order Code2517143
Technical Datasheet
SERDES FunctionSerialiser
Data Rate400Mbps
IC Input TypeLVTTL
IC Output TypeLVDS
IC Case / PackageSSOP
No. of Pins28Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
No. of Inputs10Inputs
No. of Outputs1Outputs
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for MAX9205EAI+T
1 Product Found
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SERDES Function
Serialiser
IC Input Type
LVTTL
IC Case / Package
SSOP
Supply Voltage Min
3V
No. of Inputs
10Inputs
Qualification
-
MSL
MSL 1 - Unlimited
Data Rate
400Mbps
IC Output Type
LVDS
No. of Pins
28Pins
Supply Voltage Max
3.6V
No. of Outputs
1Outputs
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000236
Product traceability