Quantity | Price (ex VAT) |
---|---|
96+ | €6.810 |
Product Information
Product Overview
The MAX9152EUE+ is a 800Mbps LVDS/LVPECL to LVDS 2 x 2 crosspoint switch in 16 pin TSSOP package. The crosspoint switch is designed for applications requiring high speed, low power and low noise signal distribution. It includes two LVDS/LVPECL inputs, two LVDS outputs and two logic inputs that set internal connections between differential inputs and outputs. It can be programmed to connect any input to either or both outputs, allowing it to be used in the following configurations, 2 x 2 crosspoint switch, 2:1 mux, 1:2 demux, 1:2 splitter or dual repeater. This flexibility makes IC ideal for protection switching in fault-tolerant systems, loopback switching for diagnostics, fan-out buffering for clock/data distribution and signal regeneration for communication over extended distances. It is used in cell phone base stations, add/drop muxes, digital cross connects, DSLAMs, network switches/routers, protection switching, loopback diagnostics, clock/data distribution and cable repeaters.
- Supply voltage range is 3V to 3.6V
- Operating temperature range from -40°C to 85°C
- Ultra low 120psPK-PK (max) jitter with 800Mbps, PRBS = 2²³ -1 data pattern
- Low 50ps (max) channel to channel skew
- Power dissipation of 109mW
- Compatible with ANSI TIA/EIA-644 LVDS standard
- Inputs accept LVDS/LVPECL signals
- LVDS output rated for 75ohm and 100 ohm loads
- Pin-programmable differential output resistance
- Pin-compatible upgrade to DS90CP22 (SO Package)
Applications
Signal Processing, Portable Devices, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
-
3.6V
16Pins
85°C
MSL 1 - Unlimited
LVDS, LVPECL / LVDS
3V
TSSOP
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX9152EUE+
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate