Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.820 |
10+ | €2.110 |
25+ | €1.920 |
100+ | €1.730 |
250+ | €1.640 |
500+ | €1.590 |
Product Information
Product Overview
The MAX9118EXK+T is a nanopower, beyond the rails comparator with reference in 5 pin SC-70 package. This device operates down to 1.6V. It has onboard 1.252V ±1.75% reference and draws an ultra-low supply current of only 600nA. These features make the MAX9118 comparator ideal for all 2 cell battery monitoring/management applications. The unique design of output stage limits supply current surges while switching, virtually eliminating the supply glitches typical of many other comparators. This design also minimizes overall power consumption under dynamic conditions. The MAX9118 has open-drain output stage that makes it suitable for mixed voltage system design. It is used in ultra low power systems, threshold detectors/discriminators, sensing at ground or supply line, telemetry and remote systems.
- Supply voltage range from 1.6V to 5.5V at TA = +25°C
- Operating temperature range from -40°C to 85°C
- Input voltage range extends 200mV beyond the rails
- Crowbar current free switching
- Internal hysteresis for clean switching
- No phase reversal for overdriven inputs
- Input offset voltage of 1mV and input bias current of 0.15nA at TA = +25°C
- Power supply rejection ratio of 0.1mV/V (VCC = 1.6V to 5.5V, TA = +25°C)
- High to low propagation delay of 16μs at VCC = 1.6V and 14μs at VCC = 5V
- Low to high propagation delay of 16μs at VCC = 1.6V and 45μs at VCC = 5V
Applications
Signal Processing, Portable Devices, Consumer Electronics, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Nanopower
16µs
SC-70
Open Drain
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
SC-70
1 Comparator
1Channels
1.6V to 5.5V
5Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
Open Drain
16µs
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate