200 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €3.830 |
10+ | €2.660 |
25+ | €2.530 |
100+ | €2.400 |
300+ | €2.220 |
500+ | €2.160 |
Product Information
Product Overview
The MAX890LESA+ is a high-side P-channel MOSFET Power Switch with thermal shutdown. The current-limited power switch is intended for high-side load-switching applications. This switch operates with inputs from +2.7 to +5.5V, making it ideal for both +3 and +5V systems. Internal current-limiting circuitry protects the input supply against overload. Thermal-overload protection limits power dissipation and junction temperatures. The MAX890L's maximum current limit is 1.2A. The current limit through the switch is programmed with a resistor from SET to ground. The quiescent supply current is a low 10μA. When the switch is off, the supply current decreases to 0.1μA.
- Programmable current limit
- Thermal shutdown
- Active-low fault indicator output
- 0.09Ω Typical on-resistance
Applications
Portable Devices, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side
5.5V
0.075ohm
8Pins
Active Low
-40°C
-
MSL 1 - Unlimited
-
1Channels
1.2A
SOIC
Yes
1Outputs
85°C
-
No SVHC (21-Jan-2025)
SOIC
Technical Docs (2)
Alternatives for MAX890LESA+
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate