Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.920 |
10+ | €1.420 |
25+ | €1.290 |
100+ | €1.150 |
250+ | €1.080 |
500+ | €1.040 |
Product Information
Product Overview
The MAX8840ELT30+T is an ultra low noise, high PSRR, low dropout, 150mA linear regulator in 6 pin µDFN package. This regulator is designed to deliver up to 150mA continuous output current. It achieves a low 120mV dropout for 120mA load current. It uses an advanced architecture to achieve ultra-low output voltage noise of 11µVRMS and PSRR of 54dB at 100KHz. This low quiescent current linear regulator is designed for space restricted applications. Device is available with preset output voltages ranging from 1.5V to 4.5V. It is used in cellular and cordless phones, PDA and palmtop computers, base stations, Bluetooth portable radios and accessories, wireless LANs, digital cameras, personal stereos and portable and battery-powered equipment.
- Input voltage range from 2V to 6V
- Operating temperature range from -40°C to 85°C
- Low 40μA ground current
- Excellent load/line transient
- Overcurrent and thermal protection
- Maximum shutdown supply current of 1μA at TA=+25⁰C
- Output noise voltage of 11μV at f = 100Hz to 100KHz, ILOAD = 10mA
- Maximum shutdown exit delay is 300μs
- Thermal shutdown is 160°C
- 3V output voltage
- Base Stations; Bluetooth® Portable Radios and Accessories; Cellular and Cordless Phones; Digital Cameras;
- PDA and Palmtop Computers; Personal Stereos; Portable and Battery-Powered Equipment; Wireless LANs
Applications
Power Management, Portable Devices, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
6V
3V
-
Positive Output
150mA
120mV
µDFN
-40°C
3V 120mA LDO Voltage Regulators
No SVHC (21-Jan-2025)
2V
1Outputs
3V
-
150mA
120mV
Surface Mount
6Pins
85°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate