Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.080 |
10+ | €3.020 |
25+ | €2.700 |
100+ | €2.430 |
250+ | €2.330 |
500+ | €2.220 |
Product Information
Product Overview
The MAX836EUS+T is a micropower voltage monitor in 4 pin SOT-143 package. The micropower voltage monitors contain a 1.204V precision bandgap reference and a comparator. The MAX836 has an open-drain, n-channel output driver that can be pulled up to a voltage higher than VCC, but under 11V. Two external resistors set the trip threshold voltage. Typical applications include precision battery monitor, load switching, battery-powered systems and threshold detectors.
- Supply voltage range is 2.5V to 11V
- Operating temperature range from -40°C to 85°C
- ±1.25% precision voltage threshold
- Supply current is 5μA
- Propagation delay is 80μs
Applications
System Monitoring, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1.185V
-
2.5V
Active-Low, Open-Drain
4Pins
-
85°C
-
No SVHC (21-Jan-2025)
SOT-143
1.215V
1Monitors
11V
SOT-143
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
1.204V
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate