Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €4.840 |
25+ | €4.480 |
100+ | €4.030 |
250+ | €3.810 |
500+ | €3.710 |
Product Information
Product Overview
The MAX835EUK+T is a micropower, latching voltage monitor in 5 pin SOT-23 package. This voltage monitors contain a 1.204V precision bandgap reference and a comparator with an output latch. It has push-pull output and can both source and sink current. Two external resistors set the trip-threshold voltage. It features a level-sensitive latch, eliminating the need to add hysteresis to prevent oscillations in battery-load-disconnect applications. Device is applicable in load switching and threshold detectors.
- Supply voltage range is 2.5V to 11V
- Operating temperature range from -40°C to 85°C
- Prevent deep discharge of batteries
- Precision ±1.25% voltage threshold
- Latched output (once low, stays low until cleared)
- Low cost
- Typical supply current is <lt/> 2µA
- Propagation delay is 80µs at VC C = 5V, 50mV overdrive
- Out rise time is 200ns
- Supply current is 15µA at VCC = full operating range
- Battery-Powered Applications; Load Switching; Precision Battery Monitoring; Threshold Detectors
Applications
System Monitoring, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
11V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
1.204V
1.204V
2.5V
Active-Low, Push-Pull
5Pins
-
85°C
-
No SVHC (21-Jan-2025)
SOT-23
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate