Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX79356CAEVK1#
Order Code3928003
Also Known As90-X9356#KK1
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €2,145.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,145.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX79356CAEVK1#
Order Code3928003
Also Known As90-X9356#KK1
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX79356
Kit Application TypeCommunication
Application Sub TypePower Line Modem
Kit ContentsEvaluation Board MAX79356, 2x USB/UART Jack Cable, 2x 15 VDC Adapters, 2x Power Cords
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Communication
Kit Contents
Evaluation Board MAX79356, 2x USB/UART Jack Cable, 2x 15 VDC Adapters, 2x Power Cords
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
MAX79356
Application Sub Type
Power Line Modem
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001