Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €154.870 |
Price for:Each
Minimum: 1
Multiple: 1
€154.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77655EVKIT#
Order Code3558649
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX77655AEWE+
Kit Application TypePower Management
Application Sub TypeSingle Inductor Multiple Output (SIMO) Regulator
Kit ContentsEvaluation Kit MAX77655AEWE+
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MAX77655 evaluation kit (EV kit) allows for easy experimentation with the MAX77655 CCM single-inductor, multiple-output (SIMO) regulator and I2C interface. The Windows®-based software provides a user-friendly graphical interface as well as a detailed register-based interface to exercise the features of the MAX77655.
- Easy to use
- GUI-driven I2C interface
- Assembled and fully tested
- On-board electronic loads
- Electronic loads with steady-state, transient, and random modes
- On-board ADC
- Evaluation of multiple on-key options
- Wide inductor pads for wide range of case codes
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Kit MAX77655AEWE+
Automotive Qualification Standard
-
Silicon Core Number
MAX77655AEWE+
Application Sub Type
Single Inductor Multiple Output (SIMO) Regulator
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001