Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.620 |
10+ | €9.100 |
50+ | €7.960 |
100+ | €7.570 |
250+ | €7.460 |
500+ | €7.260 |
Product Information
Product Overview
The MAX764EPA+ is a high efficiency, low IQ DC to DC inverter in 8 pin DIP package. This inverting switching regulator is highly efficient over a wide range of load currents delivering up to 1.5W. A unique, current limited pulse frequency modulation (PFM) control scheme combines benefits of traditional PFM converters with benefits of PWM converters. Like PWM converters, the MAX764 is highly efficient at heavy loads and like PFM devices it has less than 120μA of supply current (2mA to 10mA for PWM device). The output voltage is preset at -5V and it can also be adjusted from -1V to -16V using two external resistors (dual mode). The MAX764 uses miniature external components and its high switching frequency of up to 300KHz allows for less than 5mm diameter surface mount magnetics. A standard 47μH inductor is ideal for most applications, so magnetic design is not necessary. It is used in LCD bias generators, LAN adapters, remote data acquisition systems and battery powered applications.
- Input voltage range from 3V to 16V
- Operating temperature range from -40°C to 85°C
- Internal power MOSFET reduces component count and saves space in low and medium power applications
- Output current of 260mA and efficiency of 80%
- Maximum shutdown current of 5μA at V+ = 10V, SHDN <gt/> 1.6V
- Maximum operating VIN - VOUT differential is 20V
Applications
Power Management, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
Inverting
16V
260mA
8Pins
-5V
1V
300kHz
-40°C
-
MSL 1 - Unlimited
DIP
300kHz
1Outputs
3V
260mA
DIP
Through Hole
-5V
16V
80%
85°C
-
No SVHC (21-Jan-2025)
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate