Quantity | Price (ex VAT) |
---|---|
250+ | €1.670 |
Product Information
Product Overview
The MAX7501MUA+ is a digital temperature sensor and thermal watchdog with bus lockup protection in 8 pin µMAX package. It accurately measure temperature and provide an overtemperature alarm/interrupt/shutdown output. It converts the temperature measurements to digital form using a high resolution, sigma-delta, analogue to digital converter (ADC). Communication is through an I2C compatible 2-wire serial interface. It integrates a timeout feature that offers protection against I2C bus lockups. It is ideally used in PCs, servers, office electronics, electronic test equipment and industrial process control.
- 3V to 5.5V supply voltage range
- Operating temperature range from -55°C to 125°C
- Two address select lines and a RESET (active-low) input
- Timeout prevents bus lockup
- Hardware reset for added protection
- I2C bus interface, improved LM75 second source
- 250μA (typ) operating supply current, 3μA (typ) shutdown supply current
- 6 conversions OS delay
- Separate open-drain OS output operates as interrupt or comparator/thermostat input
- Register readback capability
- Electronic Test Equipment; Industrial Process Control; Office Electronics; PCs; Servers
Applications
Sensing & Instrumentation, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 2°C
-55°C
125°C
µMAX
8Pins
5.5V
9 bits
-55°C
-
MSL 1 - Unlimited
Digital
± 2°C
-55°C
125°C
µMAX
3V
1Channels
I2C
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate