Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.270 |
10+ | €11.810 |
46+ | €11.000 |
138+ | €10.570 |
276+ | €10.360 |
506+ | €10.150 |
Price for:Each
Minimum: 1
Multiple: 1
€15.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX743CWE+
Order Code2519477
Technical Datasheet
No. of Outputs2 Output
Output TypeFixed
No. of Outputs2Outputs
TopologyBoost, Inverting
Input Voltage Min4.2V
Input Voltage Max6V
Max Output Current125mA
Output Current125mA
Output Current - Output 1125mA
IC Case / PackageWSOIC
Output Current - Output 2125mA
No. of Pins16Pins
Output Voltage - Output 115V
Output Voltage - Output 212V
IC MountingSurface Mount
Output Voltage - Nom12V, 15V
Output Voltage Min-15V
Output Voltage Max-
Switching Frequency Typ200kHz
Efficiency82%
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
DC / DC Converter IC CaseWSOIC
Switching Frequency200kHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Outputs
2 Output
No. of Outputs
2Outputs
Input Voltage Min
4.2V
Max Output Current
125mA
Output Current - Output 1
125mA
Output Current - Output 2
125mA
Output Voltage - Output 1
15V
IC Mounting
Surface Mount
Output Voltage Min
-15V
Switching Frequency Typ
200kHz
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
WSOIC
Output Type
Fixed
Topology
Boost, Inverting
Input Voltage Max
6V
Output Current
125mA
IC Case / Package
WSOIC
No. of Pins
16Pins
Output Voltage - Output 2
12V
Output Voltage - Nom
12V, 15V
Output Voltage Max
-
Efficiency
82%
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Switching Frequency
200kHz
Technical Docs (1)
Alternatives for MAX743CWE+
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004687
Product traceability