Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €5.090 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€5,090.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX737CWE+T
Order Code3926268
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologyInverting
Input Voltage Min4V
Input Voltage Max5.5V
Max Output Current110mA
Output Current110mA
IC Case / PackageWSOIC
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage Nom-15V
Output Voltage - Nom-15V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ185kHz
Efficiency83%
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
DC / DC Converter IC CaseWSOIC
Automotive Qualification Standard-
Switching Frequency185kHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Fixed
Topology
Inverting
Input Voltage Max
5.5V
Output Current
110mA
No. of Pins
16Pins
Output Voltage Nom
-15V
Output Voltage Min
-
Switching Frequency Typ
185kHz
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
WSOIC
Switching Frequency
185kHz
No. of Outputs
1Outputs
Input Voltage Min
4V
Max Output Current
110mA
IC Case / Package
WSOIC
IC Mounting
Surface Mount
Output Voltage - Nom
-15V
Output Voltage Max
-
Efficiency
83%
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability