Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
186+ | €3.100 |
Price for:Each
Minimum: 186
Multiple: 186
€576.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX7356EUG+
Order Code2517044
Technical Datasheet
Logic Family / Base Number-
Logic TypeBus Switch / Multiplexer
No. of Channels2Channels
Line Configuration1:8
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins24Pins
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MAX7356EUG+ is a 8-channel I²C switches/multiplexers in 24 pin TSSOP package. The device operates in basic mode which expands I2C bus to any combination of 8 extended I2C buses. Any extended bus can be connected or disconnected by control packets from the main I2C bus writing to the main control register of these I2C switches.
- Supply voltage range is 2.3V to 5.5V
- Operating temperature range from -40°C to 85°C
- Host notification on detection of lock-up
- Maintains fault diagnostic information
- Dual-function active-low RST/active-low INT provides lock-up notification and hardware reset
- Active-low RST input resets I²C interface
- 3 address control inputs
- Low 0.1µA (typ) standby current
- 100Kbps standard mode or 400Kbps fast mode I²C interface
- Address translation allows multiple device with same ID
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Logic Family / Base Number
-
No. of Channels
2Channels
Supply Voltage Min
2.3V
Logic Case Style
TSSOP
No. of Pins
24Pins
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Logic Type
Bus Switch / Multiplexer
Line Configuration
1:8
Supply Voltage Max
5.5V
IC Case / Package
TSSOP
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000088
Product traceability