Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.020 |
10+ | €3.840 |
46+ | €3.380 |
138+ | €3.110 |
276+ | €3.030 |
506+ | €2.950 |
Price for:Each
Minimum: 1
Multiple: 1
€5.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX7328AWE+
Order Code2799301
Technical Datasheet
No. of Bits-
InterfacesI2C
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC Case / PackageWSOIC
No. of Pins16Pins
No. of I/O's8I/O's
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
MAX7328AWE+ is an I²C port expander with eight I/O ports. This 2-wire serial-interfaced peripheral with eight I/O ports. Any port can be used as a logic input or an open-drain output. All input ports are continuously monitored for state changes (transition detection). Transitions are alerted through the open-drain, 5.5V-tolerant active-low INT output. It is used in applications such as raid, servers, notebooks, industrial.
- 100KHz, 5.5V-tolerant, I²C-compatible serial interface
- Operating supply voltage range from 2.5V to 5.5V
- I²C bus-to-parallel-port expander, open-drain interrupt output active-low INT
- Latched outputs with high-current-drive capability for directly driving LEDs
- 8-bit remote I/O port for the I²C bus, power-on reset voltage is 1.3V typical
- Supply current (interface running) is 40µA typ at (fSCL = 100KHz, other digital inputs at V+ or GND)
- Standby current (interface idle) is 1µA typ at (SCL, SDA, and other digital inputs at V+ or GND)
- Input capacitance (SDA, SCL, AD0, AD1, AD2) is 7pF maximum at (V+ = 5V, TA = +25°C)
- Operating temperature range from -40°C to +125°C
- 16-pin wide SO package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Bits
-
Supply Voltage Min
2.5V
IC Case / Package
WSOIC
No. of I/O's
8I/O's
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Interfaces
I2C
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638
Product traceability