Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.200 |
10+ | €6.780 |
25+ | €6.340 |
100+ | €5.930 |
250+ | €5.700 |
500+ | €5.450 |
Product Information
Product Overview
The MAX6717UKSHD3+T is a dual ultra-low voltage µP supervisory circuit in 5 pin SOT-23 package. This device assert a system reset if any monitored supply falls below its factory trimmed or adjustable threshold and maintain reset for a minimum timeout period after all supplies rise above their thresholds. The integrated dual supervisory circuits significantly improve system reliability and reduce size compared to separate ICs or discrete components. An externally adjustable RSTIN input option allows customers to monitor a third supply voltage down to 0.62V. This device has correct reset output logic state when either VCC1 or VCC2 remains greater than 0.8V. It has open-drain active-low reset outputs along with manual reset input. It is used in multivoltage systems, telecom/networking equipment, computers/servers, portable/battery operated equipment, industrial equipment, printer/fax, set-top boxes.
- Supply voltage range is 800mV to 5.5V, operating temperature range from -40°C to 85°C
- Designed to monitor two system power supply voltages
- Reset timeout period of 140ms (min), 210ms (typ), 280ms (max)
- Reset threshold tempco of 20ppm/°C, reset threshold hysteresis of 0.5%
- Immune to short VCC transients
- Low supply current 14μA (typ) at 3.6V
- VCC to reset output delay of 20µs
- Monitors primary supply (VCC1) reset threshold voltage of 2.925V
- Monitors secondary supply (VCC2) reset threshold voltage of 1.313V
Applications
System Monitoring, Portable Devices, Industrial, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
2Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
-
2.925V, 1.313V
800mV
Manual, Active-Low, Push-Pull
5Pins
210ms
85°C
-
No SVHC (21-Jan-2025)
SOT-23
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate