Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
1,784 In Stock
2,500 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.870 |
10+ | €4.670 |
25+ | €4.260 |
100+ | €4.100 |
250+ | €3.950 |
500+ | €3.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6682MUA+T
Order Code2515641
Technical Datasheet
Sensor Output TypeDigital
IC Output TypeDigital
Sensing Temperature Min-55°C
Measured Temperature Min-55°C
Measured Temperature Max125°C
Sensing Temperature Max125°C
Sensor Case / PackageµMAX
Sensor Case StyleµMAX
Supply Voltage Min3V
Supply Voltage Max5.5V
No. of Channels1Channels
No. of Pins8Pins
Operating Temperature Min-55°C
Resolution10 bits
Output Interface3 Wire, SPI
Operating Temperature Max125°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Sensor Output Type
Digital
Sensing Temperature Min
-55°C
Measured Temperature Max
125°C
Sensor Case / Package
µMAX
Supply Voltage Min
3V
No. of Channels
1Channels
Operating Temperature Min
-55°C
Output Interface
3 Wire, SPI
Product Range
-
SVHC
No SVHC (21-Jan-2025)
IC Output Type
Digital
Measured Temperature Min
-55°C
Sensing Temperature Max
125°C
Sensor Case Style
µMAX
Supply Voltage Max
5.5V
No. of Pins
8Pins
Resolution
10 bits
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX6682MUA+T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability