2,500 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €4.880 |
10+ | €3.720 |
25+ | €3.430 |
100+ | €3.110 |
250+ | €2.960 |
500+ | €2.870 |
Product Information
Product Overview
The MAX6369KA+T is a pin-selectable Watchdog Timer for critical μP and microcontroller (μC) monitoring. The MAX6369 is pin-selectable watchdog timer that supervises microprocessor (µP) activity and signal when a system is operating improperly. During normal operation, the microprocessor should repeatedly toggle the watchdog input (WDI) before the selected watchdog timeout period elapses to demonstrate that the system is processing code properly. If the µP does not provide a valid watchdog input transition before the timeout period expires, the supervisor asserts a watchdog (active-low WDO) output to signal that the system is not executing the desired instructions within the expected time frame. The watchdog output pulse can be used to reset the µP or interrupt the system to warn of processing errors. The MAX6369 is flexible watchdog timer supervisors that can increase system reliability through notification of code execution errors.
- Pin-selectable watchdog timeout periods
- Pin-selectable watchdog start-up delay periods
- Ability to change watchdog timing characteristics without power cycling
- Open-drain or push-pull pulsed active-low watchdog output
- Watchdog timer disable feature
- 8µA Low supply current
- No external components required
Applications
Computers & Computer Peripherals, Industrial, Automotive, Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
-
-
-
-
2.5V
Active-Low, Open-Drain
8Pins
180s
125°C
-
No SVHC (21-Jan-2025)
SOT-23
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate