Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.820 |
10+ | €5.900 |
25+ | €5.270 |
100+ | €4.850 |
250+ | €4.560 |
500+ | €4.400 |
Product Information
Product Overview
The MAX6366PKA29+T is a low power µP supervisory circuit with battery backup and chip enable gating in 8 pin SOT-23 package. This supervisory circuit simplify power supply monitoring, battery backup control functions and memory write protection in microprocessor (µP) systems. This device performs four basic system functions such as providing a µP reset output during VCC supply power-up, power-down and brownout conditions, memory write protection through internal chip enable gating during supply or processor faults, include a watchdog timer function, internal controlling of VCC to backup battery switching to maintain data or low power operation for CMOS RAM, CMOS µPs, real time clocks and other digital logic when the main supply fails. The circuit significantly improve the size, accuracy and reliability of modern systems with an ultra small integrated solution.
- Supply voltage range is 0V to 5.5V
- Operating temperature range from -40°C to 85°C
- Precision monitoring of 5V, +3.3V, +3V and +2.5V power supply voltages
- Low +1.2V operating supply voltage (VCC or VBATT)
- On-board gating of chip-enable signals, propagation delay is 1.5ns
- Active-low, open-drain reset type with threshold of 2.93V
- Watchdog timer (1.6s timeout)
- Low quiescent supply current is 10µA at VCC = 2.8V
- Power supply transient immunity
- Minimum reset timeout period is 150ms
Applications
System Monitoring, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
2.93V
2.93V
0V
Active-Low, Open-Drain
8Pins
280ms
85°C
-
No SVHC (21-Jan-2025)
SOT-23
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate