Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.820 |
10+ | €4.420 |
25+ | €4.030 |
100+ | €3.400 |
250+ | €3.180 |
500+ | €3.060 |
Product Information
Product Overview
The MAX6318LHUK46CY+T is an automotive grade microprocessor (µP) supervisory circuit with watchdog and manual reset in 5 pin SOT23 package. This µP monitors power supplies and microprocessor activity in digital systems. It offers several combinations of push/pull, open-drain and bidirectional (such as Motorola 68HC11) reset outputs along with watchdog and manual reset features. It is ideally used at portable computers, controllers, computers, intelligent instruments, portable/battery-powered equipment and embedded control systems.
- Supply voltage range is 1V to 5.5V
- Operating temperature range from -40°C to +125°C
- Reset output stages active low push/pull and active high push/pull
- Watchdog input, integrated features increase robustness
- Guaranteed reset valid to VCC = 1V, immune to short-negative VCC transients
- 4.63V reset threshold
- 140ms minimum reset time
- 1.6s typical watchdog time out
- Saves board space, no external components
Applications
System Monitoring, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
AEC-Q100
4.63V
4.63V
1V
Active-High, Active-Low, Push-Pull
5Pins
200ms
125°C
AEC-Q100
No SVHC (21-Jan-2025)
SOT-23
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate