Quantity | Price (ex VAT) |
---|---|
100+ | €3.830 |
Product Information
Product Overview
The MAX6192BESA+ is a precision, micropower, low dropout voltage reference in 8 pin NSOIC package. It offers high initial accuracy of ±5mV and very low output voltage temperature coefficient of 4ppm/°C through curvature correction circuit and laser trimmed precision thin film resistors. This series mode bandgap reference draws maximum of only 35μA quiescent supply current which makes the device ideal for battery powered instruments. The MAX6192B offers supply current that is virtually immune to input voltage variations. Load regulation specifications are provided for source and sink currents up to 500μA. This device is internally compensated and ideal for applications that require fast settling and are stable with capacitive loads up to 2.2nF. It is typically used in analogue to digital and digital to analogue converters, precision 3V/5V systems and hard disk drives.
- Supply voltage range from 2.7V to 12.6V
- Operating temperature range from -40°C to 85°C
- 100mV dropout voltage at 500μA load current
- Load regulation of 0.14μV/μA (sourcing 0 ≤ IOUT ≤ 500μA)
- Line regulation of 15μV/V ((VOUT + 0.2V) ≤ VIN ≤ 12.6V)
- Output voltage of 2.5V
- Noise voltage of 60μVP-P at f = 0.1Hz to 10Hz and 125μVRMS at f = 10Hz to 10KHz
- Ripple rejection of 82dB at VIN = 5V ±100mV, f = 120Hz
- 0.8μA/V change in supply current
Applications
Power Management, Portable Devices, Industrial, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
2.495V
5mV
NSOIC
Surface Mount
-40°C
-
No SVHC (21-Jan-2025)
2.5V
MAX6192
2.505V
± 4ppm/°C
8Pins
12.6V
85°C
MSL 1 - Unlimited
-
NSOIC
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate