Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.740 |
10+ | €8.590 |
25+ | €8.220 |
100+ | €7.840 |
300+ | €7.170 |
500+ | €7.050 |
Product Information
Product Overview
The MAX618EEE+ is a CMOS, PWM, Step-up DC-DC Converter generates output voltages up to 28V and accepts inputs from +3 to +28V. An internal 2A, 0.3Ω switch eliminates the need for external power MOSFETs while supplying output currents up to 500mA or more. A PWM control scheme combined with Idle Mode™ operation at light loads minimizes noise and ripple while maximizing efficiency over a wide load range. No-load operating current is 500µA, which allows efficiency up to 93%. A fast 250kHz switching frequency allows the use of small surface-mount inductors and capacitors. A shutdown mode extends battery life when the device is not in use. Adaptive slope compensation allows the MAX618 to accommodate a wide range of input and output voltages with a simple, single compensation capacitor.
- Up to 93% efficiency
- Up to 500mA output current at +12V
- 500µA Quiescent supply current
- 3µA Shutdown current
Applications
Industrial, Consumer Electronics, Computers & Computer Peripherals
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Boost (Step Up)
28V
500mA
16Pins
-
28V
93%
85°C
-
No SVHC (21-Jan-2025)
-
1Outputs
3V
500mA
QSOP
Surface Mount
3V
250kHz
-40°C
-
MSL 1 - Unlimited
QSOP
300kHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate