Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5986AEVKIT#
Order Code3928455
Product RangeMAX5986A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €89.050 |
Price for:Each
Minimum: 1
Multiple: 1
€89.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5986AEVKIT#
Order Code3928455
Product RangeMAX5986A Series
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX5986A
Kit Application TypePower Management
Application Sub TypePowered Device (PD) Interface Controller
Kit ContentsEvaluation Board MAX5986A
Kit ContentsEvaluation Board MAX5986A
Product RangeMAX5986A Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board MAX5986A
Product Range
MAX5986A Series
Silicon Core Number
MAX5986A
Application Sub Type
Powered Device (PD) Interface Controller
Kit Contents
Evaluation Board MAX5986A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001