Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.960 |
10+ | €6.880 |
96+ | €5.870 |
192+ | €5.750 |
288+ | €5.640 |
576+ | €5.520 |
Product Information
Product Overview
The MAX5815BAUD+ is an ultra small, quad channel, 12bit buffered output digital to analogue converter (DAC) with internal reference and I2C interface in 14 pin TSSOP package. The DAC include output buffers and an internal reference that is selectable to be 2.048V, 2.500V or 4.096V. A precision external reference input allows rail to rail operation and presents a 100Kohm (typ) load to an external reference. It has an I2C compatible, 2-wire interface that operates at clock rates up to 400KHz. The DAC output is buffered and has a low supply current of less than 250μA per channel and a low offset error of ±0.5mV (typ). On power-up, the device reset the DAC outputs to zero, providing additional safety for applications that drive valves or other transducers which need to be off on power-up. The internal reference is initially powered down to allow use of an external reference.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 125°C
- 4 high accuracy DAC channels, 12bit accuracy without adjustment, ±1LSB INL buffered voltage output
- Monotonic over all operating conditions, independent mode settings for each DAC
- Internal output buffer, settling time of 4.5µs & outputs directly drive 2Kohm loads
- Separate 1.8V to 5.5V VDDIO power supply input
- Power-on-reset to zero-scale DAC output
- LDAC (complementary) and CLR (complementary) for asynchronous control
- Three software-selectable power-down output impedances 1Kohm, 100Kohm or high impedance
- Internal reference tempco is 10ppm/°C (typ)
Applications
Signal Processing, Industrial, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
I2C
TSSOP
Bipolar, Unipolar
125°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
14Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate