Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.520 |
10+ | €3.030 |
25+ | €2.750 |
100+ | €2.530 |
250+ | €2.270 |
500+ | €2.120 |
Product Information
Product Overview
The MAX5711EUT+T is a 10bit, low power, rail to rail voltage output serial digital to analogue converter (DAC) in 6 pin SOT-23 package. This small footprint DAC operates from single 2.7V to 5.5V supply. The MAX5711 on-chip precision output amplifier provides rail to rail output swing and it draws an 85μA supply current at 3V. The device utilizes fast 20MHz 3-wire serial interface compatible with SPI/QSPI/MICROWIRE and DSP interface standards. All logic inputs are CMOS logic compatible and buffered with schmitt triggers to allow direct interfacing to optocouplers. The MAX5711 incorporates a power-on reset (POR) circuit that ensures that the DAC begins in zero volt state upon power-up. A power-down mode educes current consumption to 0.3μA may be initiated through a software command. It is used in automatic tuning, gain and offset adjustment, power amplifier control and VCO control applications.
- Supply voltage range from 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Three software selectable power-down output impedances (100Kohm, 1kohm, Hi-Z)
- Integral nonlinearity error of ±0.5LSB and differential nonlinearity error of ±1LSB (monotonic)
- Zero code error of 0.4% of FS and gain error of -3% of FS
- Voltage output slew rate of 0.5V/μs and voltage output settling time of 4μs
- Zero code error tempco of 2.3ppm/°C and gain error tempco of 0.26ppm/°C
Applications
Signal Processing, Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
SPI
SOT-23
Serial
85°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
6Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate