Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €12.060 |
10+ | €9.350 |
25+ | €9.140 |
100+ | €9.130 |
300+ | €9.120 |
500+ | €8.940 |
Product Information
Product Overview
The MAX5541ESA+ is a low-cost, +5V, serial-input, voltage-output, 16bit DAC in 8 pin NSOIC package. The DAC output is unbuffered, resulting in a low 0.3mA supply current and low 1LSB offset error. The DAC output range is 0V to VREF. The DAC latch accepts a 16bit serial word. A power-on reset (POR) circuit clears the DAC output to 0V (unipolar mode) when power is initially applied. The 10MHz 3-wire serial interface is SPI/QSPI/ MICROWIRE compatible and interfaces directly with optocouplers for applications requiring isolation. Typical applications include high-resolution offset and gain adjustment, industrial process control, automated test equipment and data acquisition systems.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from -40°C to 85°C
- Accuracy is ±0.5bits DNL and ±4LSB INL
- Low power dissipation of 1.5mW
- Settling time is 1μs
- Unbuffered voltage output directly drives 60Kohm loads
- Schmitt trigger inputs for direct optocoupler
Applications
Signal Processing, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
SPI
NSOIC
Serial
85°C
-
No SVHC (21-Jan-2025)
-
4.75V to 5.25V
8Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MAX5541ESA+
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate