Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €17.410 |
10+ | €15.230 |
25+ | €12.620 |
100+ | €11.320 |
250+ | €10.450 |
2500+ | €9.750 |
Product Information
Product Overview
The MAX543BCSA+T is a CMOS, 12bit, serial input multiplying digital to analogue converter (DAC) in 8 pin NSOIC package. Its 3-wire serial interface saves additional board space and also results in low power dissipation. When used with microprocessors (µPs) with a serial port, the MAX543 minimizes the digital noise feedthrough from its input pins to its output. The serial port can be used as a dedicated analogue bus and kept inactive while the MAX543 is in use. Serial interfacing also reduces the complexity of opto or transformer isolated applications. The MAX543 contains a 12bit R-2R type DAC, a serial-in parallel out shift register, a DAC register and control logic. It is typically used at automatic calibration, motion control systems, µP-controlled systems, programmable amplifiers/attenuators and digitally controlled filters.
- Supply voltage of 4.75V to 5.25V, 11.4V to 15.75V
- Operating temperature range from 0°C to 70°C
- With a +5V supply, the digital inputs are TTL and +5V CMOS compatible
- Fast 3-wire serial interface
- Low INL and DNL (±1LSB max)
- Gain accuracy to ±2LSB max
- Low gain tempco (5ppm/°C max)
- TTL/CMOS compatible
- ESD protected
- µP-Controlled Systems; Automatic Calibration; Digitally Controlled Filters; Motion-Control Systems; Programmable Amplifiers/Attenuators
Applications
Signal Processing, Industrial, Motor Drive & Control, Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Serial
NSOIC
Serial
70°C
-
No SVHC (21-Jan-2025)
-
4.75V to 5.25V, 11.4V to 15.75V
8Pins
0°C
12-Bit Current Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate