Quantity | Price (ex VAT) |
---|---|
50+ | €8.400 |
Product Information
Product Overview
The MAX5236EUB+ is a single supply, voltage output, dual, precision 10bit digital to analogue converter (DAC) in 10 pin µMAX package. This industry's smallest and most accurate DAC consumes 325μA from single 3V supply. It has output buffers that swing rail to rail. The internal gain amplifiers (1.6384V/V) maximize the dynamic range of DAC output. The MAX5236 has 13.5MHz 3-wire serial interface compatible with SPI/QSPI/and MICROWIRE. Each DAC input is organized as an input register followed by a DAC register. A 16bit shift register loads data into input registers. Input registers update the DAC registers independently or simultaneously. In addition, programmable control bits allow power-down with 1Kohm or 200Kohm internal loads. The MAX5236 is used in automatic test equipments, digital offset and gain adjustment, motion control and microprocessor controlled systems.
- Supply voltage range from 2.7V to 3.6V
- Operating temperature range from -40°C to 85°C
- Reference -3dB bandwidth (slew rate limited) of 350KHz and voltage output slew rate of 0.6V/μs
- Low supply current of 325μA (normal operation) and 0.4μA (full power-down mode)
- Power-on reset clears registers and DACs to zero
- Power supply rejection of 18μV at 2.7V ≤ VDD ≤ 3.6V and DC crosstalk of 100μV
- Resets to zero
- Buffered output drives 5Kohm (100pF)
- Integral nonlinearity (INL) of ±0.5LSB and differential nonlinearity (DNL) of ±1LSB
- Offset error of ±5mV and gain error of ±6LSB
Applications
Signal Processing, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
SPI
µMAX
Serial
85°C
-
No SVHC (21-Jan-2025)
-
2.7V to 3.6V
10Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate