Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €16.030 |
10+ | €12.470 |
96+ | €10.270 |
192+ | €10.200 |
288+ | €10.130 |
576+ | €9.950 |
Product Information
Product Overview
The MAX5134AGUE+ is a pin/software compatible, 16bit, voltage output DAC in 16 pin TSSOP package. It is a low power, quad 16bit, buffered voltage output, high linearity DAC. It uses a precision internal reference or a precision external reference for rail to rail operation. This device accept a 3-wire SPI/QSPI/MICROWIRE/DSP compatible serial interface to save board space and reduce the complexity of optically isolated and transformer-isolated applications. The digital interface’s double buffered hardware and software LDAC provide simultaneous output updates. The serial interface features a READY output for easy daisy-chaining of several devices and other compatible devices. It include a hardware input to reset DAC outputs to zero or midscale upon power-up or reset providing additional safety for applications that drive valves or transducers that need to be off during power-up. The high linearity of the DACs makes this device ideal for precision control & instrumentation applications.
- Hardware selectable to zero/midscale DAC output on power-up or reset
- Operating temperature range from -40°C to 105°C
- Double buffered input registers
- High performance 10ppm/°C internal reference
- Low gain error less than ±0.5%FS and offset less than ±10mV
- CMOS compatible inputs with hysteresis
- Low power consumption of ISHDN = 2μA max
Applications
Signal Processing, Industrial, Portable Devices, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
SPI
TSSOP
Serial
105°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.25V
16Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate