Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.780 |
10+ | €4.260 |
96+ | €4.120 |
192+ | €4.110 |
288+ | €4.100 |
576+ | €4.090 |
Product Information
Product Overview
The MAX5102BEUE+ is a +2.7V to +5.5V, low power, dual, parallel 8bit digital to analogue (DAC) with rail to rail voltage outputs in 16 pin TSSOP package. It uses a matrix decoding architecture for DAC. The external reference voltage is divided down by a resistor string placed in a matrix fashion. The resistor network converts the 8bit digital input into an equivalent analogue output voltage in proportion to the applied reference voltage input. The resistor string presents code independent input impedance to the reference and a monotonic output. Internal precision buffers swing rail to rail and the reference input range includes both ground and the positive rail. It features a shutdown mode that reduces current to 1nA, power-on reset mode that resets all registers to code 00 hex on power-up. It is used in digital gain and offset adjustment, programmable attenuators and power-amp bias control.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Supports parallel interface
- Ground to VDD reference input range
- Power-on reset sets all registers to zero
- INL is ±2LSB, DNL is ±1LSB & output voltage slew rate is 0.6V/μs
- Maximum supply current is 360μA, maximum shutdown current is 1μA
- SINAD of 70dB at REF = 2.5Vp-p at 1KHz & 60dB at REF = 2.5Vp-p at 10KHz
- Shutdown recovery time is 13μs
- Time to shutdown is 20μs at IDD <lt/> 5μA
Applications
Signal Processing, Industrial, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
Parallel
TSSOP
Serial
85°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
16Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate