Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
120+ | €5.780 |
Price for:Tube of 1
Minimum: 120
Multiple: 120
€693.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5072ETJ+
Order Code3926358
Technical Datasheet
Output TypeAdjustable
No. of Outputs2 Output
No. of Outputs2Outputs
TopologyBuck-Boost
Input Voltage Min4.5V
Input Voltage Max23V
Max Output Current1A, 2A
Output Current - Output 12A
Output Current - Output 21A
IC Case / PackageTQFN-EP
Output Voltage - Output 128V
No. of Pins32Pins
IC MountingSurface Mount
Output Voltage - Output 228V
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max28V
Switching Frequency Typ2.2MHz
Efficiency82%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
DC / DC Converter IC CaseTQFN-EP
Switching Frequency2.2MHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
No. of Outputs
2Outputs
Input Voltage Min
4.5V
Max Output Current
1A, 2A
Output Current - Output 2
1A
Output Voltage - Output 1
28V
IC Mounting
Surface Mount
Output Voltage - Nom
-
Output Voltage Max
28V
Efficiency
82%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Switching Frequency
2.2MHz
No. of Outputs
2 Output
Topology
Buck-Boost
Input Voltage Max
23V
Output Current - Output 1
2A
IC Case / Package
TQFN-EP
No. of Pins
32Pins
Output Voltage - Output 2
28V
Output Voltage Min
800mV
Switching Frequency Typ
2.2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
TQFN-EP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability