Quantity | Price (ex VAT) |
---|---|
116+ | €5.140 |
Product Information
Product Overview
The MAX503CAG+ is a 5V, low power, parallel-input, voltage-output, 10bit DAC in 24 pin SSOP package. It uses single 5V or dual ±5V supplies. This device has an internal voltage reference plus an output buffer amplifier. Operating current is only 250µA from a single 5V supply making it ideal for portable and battery-powered applications. The 10bit resolution is achieved through laser trimming of the DAC, op amp and reference. No further adjustments are necessary. Internal gain-setting resistors can be used to define a DAC output voltage range of 0V to +2.048V, 0V to +4.096V or ±2.048V. Four quadrant multiplication possible without the use of external resistors or op amps. The parallel logic inputs are double buffered and are compatible with 4bit, 8bit and 16bit microprocessors. It is used in battery-powered data-conversion, digital offset/gain adjustment, arbitrary function generators, ATE and microprocessor-controlled calibration.
- Supply voltage range is 4.5V to 5.5V, -5.5V to 0V
- Operating temperature range from 0°C to +70°C
- Shutdown mode current is 40μA
- Relative accuracy of ±1/2LSB max over temperature and ±1LSB DNL
- Monotonic over temperature
- Power-on reset feature
Applications
Signal Processing, Industrial, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
Parallel
SSOP
Parallel
70°C
-
No SVHC (21-Jan-2025)
-
5V, ± 5V
24Pins
0°C
10-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate