Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €5.980 |
25+ | €5.560 |
100+ | €5.070 |
250+ | €4.840 |
500+ | €4.670 |
Product Information
Product Overview
MAX4948 hex SPDT data switch operates from a single 1.8V to 5.5V supply. This switch features a low 30pF (typ) capacitance for high-speed data switching applications. The MAX4948 has one logic input and an enable input (active low EN) to disable the switches. Typical applications include USB signal switching, UART signal switching, SDIO/memory stick, Cell phones and PDAs.
- Multiplex SDIO or memory stick interfaces
- Ideal for high speed switching applications, low on-resistance 4ohm (typ)
- Low-capacitance switches, 30pF (typ)
- Minimize switching footprint through high integration: MAX4748 hex SPDT switch
- One control logic input
- 1.8V to 5.5V supply voltage range
- Rail-to-rail signal handling
- 0.2ns skew, 10pC charge injection, 300MHz -3dB bandwidth, -90dB crosstalk
- 24 lead TQFN-EP package
- Operating temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
5.5ohm
TQFN-EP
6Channels
5.5ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single Supply
1.8V to 5.5V
24Pins
4ohm
SPDT
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate