Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €61.380 |
| 10+ | €50.770 |
| 37+ | €47.170 |
| 111+ | €45.010 |
Product Information
Product Overview
The MAX4940CTN+ is a quad, unipolar/bipolar, high voltage digital pulser in 56 pin TQFN package. This high voltage, high speed pulser is independently configured for either unipolar/bipolar/multilevel pulse outputs. Device has independent logic inputs for full pulse control and independent active clamps. The high voltage pulser with 8.5ohm output impedance for high voltage outputs and a 21ohm impedance for active clamp. The high voltage outputs can provide 2A (typ) output current. It use two logic inputs per channel to control the positive and negative pulses and has a dedicated input to control the active clamp. It is used in flaw detection, piezoelectric drivers, test instruments and cleaning equipment.
- Supply voltage range is 2.3V to 6V
- Operating temperature range from 0°C to 70°C
- High density quad-channel pulser in one package, CMOS-compatible logic inputs
- 0 to +220V unipolar or ±110V bipolar outputs
- 8.5ohm (typ) output impedance and 2A (typ) output current
- 21ohm (typ) always on active clamp with integrated blocking diodes
- No special power supply sequencing required for trilevel applications
- Matched rise/fall times and matched propagation delays
Applications
Medical
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Voltage Digital Pulser
6V
56Pins
70°C
-
No SVHC (21-Jan-2025)
2.3V
TQFN
0°C
-
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate