Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.420 |
10+ | €3.360 |
25+ | €3.040 |
100+ | €2.750 |
250+ | €2.460 |
500+ | €2.380 |
Product Information
Product Overview
The MAX4789EUK+T is a current limit switch in 5 pin SOT-23 package. This switch has internal current limiting to prevent damage to host devices due to faulty load conditions. It has 300mA maximum forward current limit and 300mA reverse current limit which makes the device as ideal for SDIO and other load switching applications. When the switch is on and load is connected to port, a blanking time of 14ms ensures that transient voltages settle down. If after this blanking time the load current is greater than the current limit, the MAX4789 enters a latch-off state where switch is turned off and FLAG (complementary) is issued to microprocessor. The switch can be turned on again by cycling the power or ON pin.
- Supply voltage range from 2.3V to 5.5V
- Operating temperature range from -40°C to 85°C
- Undervoltage lockout and thermal shutdown protection
- Reverse current protection
- On-resistance of 0.2ohm at TA = +25°C, IOUT = 100mA
- Supply current of 80μA at VIN = 2.3V to 5V
- Latch-off current is 8μA
- Fast current limit response time of 5μs
- Shutdown current of 0.01μA at VON = 0V
Applications
Signal Processing, Consumer Electronics, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
5.5V
0.2ohm
5Pins
Active High
-40°C
-
MSL 1 - Unlimited
-
1Channels
300mA
SOT-23
Yes
1Outputs
85°C
-
No SVHC (21-Jan-2025)
SOT-23
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate