Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €2.060 |
7500+ | €2.020 |
Product Information
Product Overview
MAX4714EXT+T is a low-on-resistance, low-voltage single-pole/double-throw (SPDT) analogue switch that operates from a single +1.6V to +3.6V supply. It has break-before-make switching. This device also has fast switching speeds (tON = 18ns, max, tOFF = 12ns, max). When powered from a +3V supply, the MAX4714 features 0.8 ohm (max) on-resistance (RON), with 0.18 ohm (max) RON matching and flatness. The digital logic input is 1.8V CMOS compatible when using a single +3V supply. Applications include power routing, battery-operated equipment, audio and video signal routing, low-voltage data-acquisition systems, communications circuits, PCMCIA cards, cellular phones, modems, and hard drives.
- Single-supply operation range from +1.6V to +3.6V
- On-resistance is 0.6 ohm typical at (V+ = 2.7V, ICOM = 100mA, VNO or VNC = 1.5V)
- On-resistance flatness is 0.18 ohm typical at (V+ = 2.7V, ICOM = 100mA, VNO or VNC = 0.6V)
- Turn-on time is 13ns typical at (VNO or VNC = 1.5V, RL = 50 ohm, CL = 35pF)
- Off-isolation is -54dB typical at (f = 1MHz, VCOM = 1VRMS, RL = 50 ohm, CL = 5pF)
- Total harmonic distortion is 0.01% typical at (f =20Hz to 20KHz, VCOM =2VP-P, RL =32 ohm)
- Powe supply range from 1.6V to 3.6V, supply current is 0.04µA typ at (V+ = +3.6V, VIN = 0V or V+)
- Crosstalk is -54dB typical at (f = 1MHz, VCOM = 1VRMS, RL = 50 ohm, CL = 5pF)
- Break-before-make delay is 9ns typical at (VNO or VNC = 1.5V, RL = 50 ohm, CL = 35pF)
- Operating temperature range from -40°C to +85°C, 6-pin SC70-6 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
1.6V to 3.6V
6Pins
0.6ohm
SPDT
Parallel
-40°C
-
No SVHC (21-Jan-2025)
Single Supply
SC-70
1Channels
2.5ohm
-
Surface Mount
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate