Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.240 |
10+ | €3.200 |
25+ | €2.890 |
100+ | €2.580 |
250+ | €2.450 |
500+ | €2.320 |
Product Information
Product Overview
The MAX4627EUK+T is a 0.5ohm, low voltage, single supply SPST analogue switch in 5 pin SOT-23 package. This device has fast switching speeds (tON = 50ns max, tOFF = 30ns max). When powered from a +5V supply, the device offers 0.5ohm max on-resistance (RON) with 0.1ohm max RON flatness and their digital logic inputs are TTL compatible. This switch also features overcurrent protection to prevent device damage from short circuits and excessive loads. Typical applications include power routing, battery operated equipment, audio and video signal routing, low voltage data acquisition systems, PCMCIA cards, cellular phones, modems and hard drives.
- Supply voltage range is 1.8V to 5.5V
- Operating temperature range from -40°C to 85°C
- Normally closed (NC)switch
- Overcurrent protection
- Pin compatible with MAX4515
- NO or NC off leakage current is 2nA max
- COM off leakage current is 2nA max and COM on-leakage current is 4nA max
Applications
Signal Processing, Portable Devices, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
1.8V to 5.5V
SOT-23
1Channels
0.8ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single Supply
0.8ohm
5Pins
0.35ohm
SPST - NC
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate